Skip to content Skip to navigation menu

Screwdriver, 00475, BW 0.8, BT 0.16, BL 40, D 2.0, L 134 mm


Order No.: 06L3400

Manufacturer: Wiha

Manufacturer No.: 00475
260 PF 0,8X40

EAN: 4010995004750


RoHS compliance not relevant
Amount Price per piece(s)
1 €8.33
5 €7.854
10 €7.259
8 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 00475
260 PF 0,8X40
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision screwdrivers, type Wiha PicoFinish 260P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of blade thickness 0.4 mm).

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), blade diameter (D), overall length (L)): 00475, BW 0.8, BT 0.16, BL 40, D 2.0, L 134 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Alternatively article