Skip to content Skip to navigation menu

Crosstip screwdriver, 00515, size 0, BL 75, D 3.0, L 175 mm


Order No.: 06L3434

Manufacturer: Wiha

Manufacturer No.: 00515
261 PF PH 0X75

EAN: 4010995005153


RoHS compliance not relevant
Amount Price per piece(s)
1 €7.021
5 €6.307
10 €5.6525
6 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 00515
261 PF PH 0X75
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision screwdrivers for Phillips recessed head screws, type Wiha PicoFinish 261P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size 0).

Technical attributes (type, size, blade length (BL), blade diameter (D), overall length (L)): 00515, size 0, BL 75, D 3.0, L 175 mm



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free

Alternatively article