Skip to content Skip to navigation menu

Crosstip screwdriver, 00513, size 000, BL 40, D 2.0, L 134 mm


Order No.: 06L3430

Manufacturer: Wiha

Manufacturer No.: 00513
261 PF PH 000X40

EAN: 4010995005139


RoHS compliance not relevant
Amount Price per piece(s)
1 €10.472
5 €10.0555
10 €9.044
11 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Phillips
PH0
134 mm
40 mm
No
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wiha
Manufacturer number: 00513
261 PF PH 000X40
Country of origin: Germany
Customs tariff number: 82054000

Product description

Precision screwdrivers for Phillips recessed head screws, type Wiha PicoFinish 261P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size 0).

Technical attributes (type, size, blade length (BL), blade diameter (D), overall length (L)): 00513, size 000, BL 40, D 2.0, L 134 mm



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: