Skip to content Skip to navigation menu

Bit, 23133, size T 10


Order No.: 06L6760

Manufacturer: Wiha

Manufacturer No.: 23133
7015 DURA-OT T10X25

EAN: 4010995231330


RoHS compliance not relevant
Amount Price per piece(s)
1 €4.9623
5 €4.4625
10 €3.9627
9 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 23133
7015 DURA-OT T10X25
Country of origin: Germany
Customs tariff number: 82079030

Product description

Torx bits, type Wiha 7015 DR DuraBit.

Made of chrome vanadium steel, full length hardened, wear resistant tip with hard metal coating which clamps itself into the screw head and with torsion zone for the protection against peak torque; Length: 25 mm.

Technical attributes (type, size): 23133, size T 10



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: