Skip to content Skip to navigation menu

SB 363 PM 8X, stud driver holder


Order No.: 06L655

Manufacturer: Wiha

Manufacturer No.: 27939
SB363 PM8X MINIPOCKETSTAR

EAN: 4010995279394


RoHS compliance not relevant
Price per piece(s)

€22.5505

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 27939
SB363 PM8X MINIPOCKETSTAR
Country of origin: Germany
Customs tariff number: 82054000

Product description

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Foldable Torx holders with additional blades, type Mini Pocket Star.

8-piece, with sling eye-bolt and carbine hook; Housing: 55 mm length. Tools: Torx driver T 4, T 5, T 6 and T 7, slotted screwdriver 1.5 and 2.0 mm, crosstip screwdriver PH 00, hex socket driver 2.0 mm.

Type: SB 363 PM 8X, stud driver holder



technical documents

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)