Skip to content Skip to navigation menu

351 PK6X, stud driver holder


Order No.: 06L680

Manufacturer: Wiha

Manufacturer No.: 24859
351 PK6X POCKETSTAR KLEIN

EAN: 4010995248598


RoHS compliance not relevant
Price per piece(s)

€14.161

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  5
Multiple:  5

Product specification

Manufacturer information
Manufacturer: Wiha
Manufacturer number: 24859
351 PK6X POCKETSTAR KLEIN
Country of origin: Germany
Customs tariff number: 82054000

Product description

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Mixed foldable holders, type Pocket Star.

6-piece, in small Pocket Star; Housing: 95 mm length. Tools: screwdriver 5.5 mm, crosstip screwdriver PH 2, hex socket drivers 3.0, 4.0, 5.0 and 6.0 mm.

Type: 351 PK6X, stud driver holder



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free