Skip to content Skip to navigation menu

Side cutters, with wire clamp spring, 120 mm, 65 g


Order No.: 05L4682

Manufacturer: Bernstein

Series: EUROLINE

Manufacturer No.: 3-651-15 DR


RoHS compliance not relevant
Amount Price per piece(s)
1 €47.9927
5 €46.0768
10 €44.2323
8 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
65 g
Special steel
120 mm
0.8 mm
1.5 mm
Yes
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Series: EUROLINE
Manufacturer number: 3-651-15 DR
Country of origin: Germany
Customs tariff number: 82032000

Product description

Diagonal cutter, type Bernstein Euroline-Conductive 3-651-15 DR.

With 2 colored, conductive handle sleeves. Made of special steel. With box joint and double leaf spring. Without facet, for flush cutting.

Length: 120 mm.

Finish: polished and high-gloss burnished.

Nose: very slim, rounded.

Cutting performance: soft wire 0.6 mm, copper wire 1.2 mm.



Downloads

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article