Skip to content Skip to navigation menu

Side cutters, with safety insulation to VDE, 195 mm, 300 g


Order No.: 05L540

Manufacturer: Bernstein

Manufacturer No.: 13-108 VDE


RoHS compliance not relevant
Price per piece(s)

€23.681

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  10

Product specification

Technical features
300 g
Special steel
195 mm
2 mm
Yes
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 13-108 VDE
Country of origin: Germany
Customs tariff number: 82032000

Product description

Diagonal cutters, type Bernstein 13-108 VDE.

For steel wire with diameters up to 1.6 mm or 2.0 mm.

Design: made of special steel, chrome-plated and polished, with two-color multilayer insulation (red-yellow), produced and tested compliant with EN 60900.

Length: 195 mm.



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article