Skip to content Skip to navigation menu

Side cutters, pointed pliers head, 120 mm, 60 g


Order No.: 05L454

Manufacturer: Bernstein

Series: EUROLINE

Manufacturer No.: 3-663-15


RoHS compliance not relevant
Price per piece(s)

€88.6788

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
60 g
Special steel
120 mm
0.5 mm
0.6 mm
Yes
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Series: EUROLINE
Manufacturer number: 3-663-15
Country of origin: Germany
Customs tariff number: 82032000

Product description

Hard metal miniature diagonal cutters, type Bernstein Euroline-Conductive 3-663-15.

With facet and 2 colored, conductive hand protection sleeves, for continuous duty, made of special steel. With box joint and double leaf spring.

Finish: fine polished and high-gloss burnished.

Length: 120 mm.

Cutting values: medium-hard wire/hard wire 0.6/0.5 mm.

Weight: 60 g.



Downloads

Technical Data Sheets
DE EN

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)

Alternatively article