Skip to content Skip to navigation menu

Oblique cutters


Order No.: 05L466

Manufacturer: Bernstein

Series: EUROLINE

Manufacturer No.: 3-667-15


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €81.515
4 €74.97
3 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3-667-15 of Bernstein at Bürklin Elektronik!

Product specification

Technical features
with facet
Oblique end cutter
65 g
Special steel
115 mm
0.6 mm
1 mm
2 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Series: EUROLINE
Manufacturer number: 3-667-15
Country of origin: Germany
Customs tariff number: 82032000

Product description

Hard metal oblique top cutter, type Bernstein Euroline-Conductive 3-667-15.

Without facet, cutting plane 29° angular, made of special steel. 2 colored, conductive hand protection sleeves. With box joint and double leaf spring.

Finish: fine polished and high-gloss burnished.

Length: 115 mm.

Cutting values: medium-hard wire/hard wire/piano wire 0.6/0.5/0.3 mm.

Weight: 65 g.



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)