EX410 | ideal-tek
ESD cable cutter, 127 mm, 50 g, cut capacity (1.02 mm/–/–/–), EX410
Order No.: 10L747
EAN: 4099891354855
MPN:
EX410
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable cutter, EX410, ideal-tek
Micro-Shear Flush Cutter, ESD-safe, Cutting capacity 18 AWG (1.02 mm) soft wire, Width 48 mm, Overall Length 127 mm, 50 g, EX410
Technical Data
- Material: Special steel
- Weight: 50 g
- Length: 127 mm
Technical specifications
Version | cable cutter | |
ESD protection | Yes | |
Weight | 50 g | |
Length | 127 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (soft) | 1.02 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |