Skip to content Skip to navigation menu

Self-Adjusting Crimping Pliers f.End Sleeves (ferrules) w.lateral access 180 mm


Order No.: 05L8513

Manufacturer: Knipex

Manufacturer No.: 97 53 14

EAN: 4003773041474


RoHS compliance not relevant
Amount Price per piece(s)
1 €165.41
5 €160.65
10 €157.08
40 €153.51
80 €147.56
8 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Knipex
Manufacturer number: 97 53 14
Country of origin: Germany
Customs tariff number: 82032000

Product description

Narrow handle width and improved ergonomics. For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Self-adjustment to the size of end sleeves (ferrules) required. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Tools have been set precisely (calibrated) in the factory. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened Model: Expanded capacity of hexagonal crimping up to 10 mm². Hexagonal compression for confined connection dimensions. Suitable in particular for all twin end sleeves (ferrules) up to 2 x 4 mm² or 2 x AWG 10.

Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (08.06.2011)
SVHC  Free (28.10.2008)