Skip to content Skip to navigation menu

Crimp tool for wire end ferrules WAGO Variocrimp 4 206-204


Order No.: 05L8447

Manufacturer: WAGO

Series: 206

Manufacturer No.: 206-204

EAN: 4017332085793


RoHS compliance not relevant
Amount Price per piece(s)
1 €186.83
5 €177.31
4 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WAGO
Series: 206
Manufacturer number: 206-204
Country of origin: Sweden
Customs tariff number: 82032000

Product description

Crimp tool for wire end ferrules WAGO Variocrimp 4 206-204

With one crimp insert for the cross-sectional range, for high conductor extraction forces due to a compact square crimping shape with embossing over the circumference, for wire end ferrules with and without plastic collar. The tool can be fed from both sides. It is, therefore, suitable both for right and left hand operation. An integrated pressure buffer adapts the crimp force automatically to the conductor cross-section. Here, the forced lock ensures gas-proof crimping of the conductor and wire end ferrule. The tool opens automatically when crimping is completed.

Crimp range: 0.25 mm² to 4.0 mm²

Weight: 400 g



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article