Skip to content Skip to navigation menu

Crimp tool, CG 42, 0.5 to 6.0 mm², AWG 20 to AWG 10


Order No.: 05L8450

Manufacturer: WEZAG

Manufacturer No.: CG 42


RoHS compliance not relevant
Amount Price per piece(s)
1 €49.623
5 €46.172
4 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WEZAG
Manufacturer number: CG 42
Country of origin: Germany
Customs tariff number: 82032000

Product description

Crimp tools, type WEZAG CG 42.

For insulated tab terminals, cable lugs, pin cable lugs, parallel and series splices, conductor cross-sections from 0.5 to 6.0 mm² (AWG 20-10). With cable cutter, stripper, finger protection, adjustable end stop/pressure point and release lever; Length: 210 mm. Weight: 500 g.

Type: CG 42, crimp tool



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)