VARIOLUBE S 200 SPRAYFORM 125 ML | Lubricants, Maintenance Agents
VARIOLUBE S 200, polyether lubricant, spray 125 ml
Discontinued
- Silicone- and oil-free
- Lowest friction
- Non-toxic
- No resinification and no formation of acid degradation products
- No need for nanoparticles
- Low dust binding
With more than 15 years of use in the automotive industry, the active ingredient of the VARIOLUBE S 200 polyether lubricant is convincing in all areas where lowest friction is a basic requirement for function. The VARIOLUBE S 200 is also being used more and more successfully as a spray form in the bicycle industry, in trade and in precision mechanics.
Your advantages:
- Clean surfaces due to low dirt adhesion and no residues whatsoever
- Reduced consumption due to high durability
- Long-term lubrication intervals realized by high viscosity and generation of lowest friction
Version | lubricant spray | |
Container | spray can | |
Contents | 125 ml | |
Viscosity | liquid |
Country of origin | DE |
Customs tariff number | 34039900 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|