04743000 | SONAX
SONAX SX90 PLUS Multifunktionsöl, 4743000, Spray 400 ml
Order No.: 12L4459
EAN: 4064700474307
MPN:
04743000
SONAX SX90 PLUS 400ML
Discontinued
Unit Price (€ / pc.)
7.4732 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
6.1285 €
150 pcs.
5.8667 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multifunctional oil, 4743000, SONAX
Suitable as contact spray for ignition systems, displaces moisture, keeps electronic contacts clean and prevents creeping currents.
FEATURES
- Tar remover
- Corrosion resistant
- Silicone-free
Technical Data
- Content: 400 ml
- Container: Spraydose
- Viscosity: liquid
This multifunctional oil is the ideal problem solver for car, hobby, household, business and workshop.
Technical specifications
Usage | corrosion protection | |
Version | multifunction oil | |
Container | spray can | |
Contents | 400 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34031980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |