30723-AH | CRC
CRICK 110, spray 500ml
No longer available from manufacturer
Crack Testing Cleaner, 30723-AH, CRC
CRICK crack detection system 110-120-130 guarantees reliable visual inspection of defective spots on welds, tanks, pipes, forklifts and lifting platforms. The quality-tested and non-destructive test system based on the penetrant method according to DIN EN ISO 3452 consists of three products: CRICK 110 Cleaner, CRICK 120 Red Penetrant and CRICK 130 Wet Developer with White Pigments.
Usage | Welds, tanks, pipes, forklifts and lifting platforms | |
Version | Crack Test Cleaner | |
Container | spray can | |
Operational temperature | 0 °C to 50 °C | |
Contents | 500 ml | |
Viscosity | liquid |
Country of origin | BE |
Customs tariff number | 27101225 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|