Skip to content Skip to navigation menu

Electronic power consumption meter


Order No.: 06N622

Manufacturer: Finder

Manufacturer No.: 7E.36.8.400.0010
7E3684000010

EAN: 8012823323237


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€188.6745

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Energy logger
198 mm
90 mm
167 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Finder
Manufacturer number: 7E.36.8.400.0010
7E3684000010
Country of origin: Switzerland
Customs tariff number: 90283011

Product description

Electronic electricity energy meters, type Finder 7E.36.

Active current meter for 3-phase current 10 (65) A, for 35 mm rail mounting, high resistance against extraneous magnetic and mechanical influences, with SO interface to DIN 43864, for connecting to central tariff devices; Display: 7-digit, red decimal place, digit height 4.0 mm, max. display 999,999.9/0.1 kWh, tariff LED display, fault LED. Voltage (external interface): 5.0 to 30 VDC. Operating voltage: 3 x 230 VAC/50 Hz, basic current/maximum continuous current /pulse current (10 ms): 10/65/1950 A. Tolerance class: 1/B. Ambient temperature: –10 to +55 °C. Degree of protection housing /terminals: IP 50/IP 20. Width: 70 mm. Certifications: CE, PTB.

Type: 7E.36.8.400.0010, meter, calibrated



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (15.01.2019)

Alternatively article