Skip to content Skip to navigation menu

testo Smart Probes Refrigeration set - with smartphone operation


Order No.: 21K8631

Manufacturer: Testo

Manufacturer No.: 0563 0002

EAN: 4029547014345


  • Quick and easy installation directly at the pressure connection
  • Easy refrigerant selection
  • Automatic calculation of the evaporation and condensation temperature via testo Smart Probes App
Ordering information: 

Scope of delivery: 2x testo 115i clamp thermometer with smartphone operation, including batteries and calibration protocol.

2x testo 549i high-pressure measuring instrument with smartphone operation, including batteries and calibration protocol.

testo Smart Case “Refrigeration”, including foam insert.

RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€236.81

1 piece(s) in stock
303 piece(s) on 05/20/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: Testo
Manufacturer number: 0563 0002
Country of origin: China
Customs tariff number: 90251920

Product description

Measuring instrument kits testo Smart Probes - Set "Cooling".

Content of the testo Smart Case: two high pressure meters testo 549i, two clamp thermometers testo 115i.

Testo 549i:

compact and easy to transport professional measuring units of the Testo Smart Probes series for use with smartphones and tablets, for measuring low and high pressures, tubeless application to reduce coolant losses, measured data analysis and transfer. Measuring range: - 1,0 to +60 bar. Resolution: 0.01 bar. Connection: 7/16"- UNF. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Power: three AAA Micro cells. Endurance time: 150 h. Measurable media: CFC, HFC, HCFC, N, H2O, CO2. Dimensions: 125 x 32 x 31 mm. Guarantee: 2 years.

Testo 115i:

suitable for installing, servicing and troubleshooting air conditioning and refrigerating systems. Enables the precise measurement of flow and return temperatures of heating systems, of temperatures of refrigerating systems, the graphic display of temperature trends, as well as measured data analysis and transfer via Testo Smart Probes App. Measuring range: temperature - 40 °C to +150 °C. Resolution: flow temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: - 20 °C to +50 °C. Dimensions: 183 x 90 x 30 mm.



Downloads

Technical Data Sheets
DE EN
Operating Instructions
EN DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article