Skip to content Skip to navigation menu

JDSU FFL-100 fibre optic cable test device, 40 °C


Order No.: 22K938

Manufacturer: JDSU

Manufacturer No.: JDSU-FAULTLOCATOR FFL100


Ordering information: Supplied with 2 batteries AA and operating instructions

RoHS compliant version available, last updated: 08.06.2011
Hazardous substances, no express shipping possible
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: JDSU
Manufacturer number: JDSU-FAULTLOCATOR FFL100
Country of origin: China
Customs tariff number: 90275000

Product description

FOC testers, type JDSU Visual Fault Locater FFL-100.

For continuity checks and visual inspection of 1.25 and 2.5 mm FOCs (SM and MM); Range single mode/multimode: 4.0/3.0 km. Safety class: 2, EN 61010. Operating temperatures: 0 to +40 °C. Dimensions: 220 x 35 x 30 mm. Supplied with FFL-100, 1.25 mm universal adapter, 2 batteries AA and operating instructions.

Type: FFL–100, FOC tester



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free