Skip to content Skip to navigation menu

7E.46.8.400.0012, MID energy meter


Order No.: 06N6910

Manufacturer: Finder

Manufacturer No.: 7E.46.8.400.0012
7E4684000012

EAN: 8012823347370


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€177.31

3 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Energy meter
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Finder
Manufacturer number: 7E.46.8.400.0012
7E4684000012
Country of origin: Switzerland
Customs tariff number: 90283019

Product description

Electronic energy consumption meters, type Finder 7E.

For AC and three-phase current, for installation on 35 mm rails, with multifunctional LCD, SO interface to DIN 43864, reversal lock; Display: 7-digit LCD, backlit. Tolerance class: 1/B. Overvoltage category: IV. Degree of soiling: 2. Equipment protection class: II. Ambient temperatures: –10 to +55 °C. Degree of protection housing/terminals: IP 50/IP 20.

3-phase energy meters, 3 x 65 A, type 7E.46.

2-tariff meter (230/400 V 50 Hz) for direct connection; Rated voltage: 3 x 230 VAC/50 Hz. Reference/max. continuous/pulse current (10 ms): 10/65/1950 A. Max. display: 999.999.9/0.01 kWh. Dimensions: W 70, H 89, D 61.3 mm.

Type: 7E.46.8.400.0012, MID energy meter



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: