FLUKE 373 | Fluke
TRMS AC current clamp FLUKE 373, 600 A (AC), 600 V (DC), 600 V (AC), opening 32 mm, CAT III 600 V, CAT IV 300 V
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
AC current clamp, 3790564, Fluke
For precise True-RMS measurement of DC and AC current and voltage at non-linear signals.
Features
- With automatic range and backlit display.
Technical Data
- Max. conductor diameter: 32 mm
- AC current: 600 A, resolution: 0,1 A
- DC/AC voltage: 600 V, resolution 0,1 V
- Resistance: 6,0 kOhm, resolution: 0,1 Ohm
- Capacity: 1000 uF, resolution: 1,0 uF
Technical specifications
Version | AC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 600 A | |
max. resistance range | 6 kΩ | |
min. Measured value (frequency) | 45 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 32 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90303100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |