Discontinued
Ethernet relay module QUBI-RIO 100
- With analog, digital, relay in- and outputs
- Supports C, C++, C#, Java, .NET und Python
- For all operating systems
- No external software needed
- Process optimization in the product quality assurance
- Comprehensive diagnostic and monitoring capabilities
Manufacturer part number: QUBI-RIO-100
Relay arrangement: 24 normaly open
Switching current: 12 A pro Relais
Switching voltage: 60 VDC
Switching power: 230 W
Supply voltage: typ. 24 VDC
Operating temperature: -40 bis +70 °C
Dimensions: 170 x 115 x 44 mm
Number of outputs | 24 | |
Version | ethernet relay module | |
Width | 100 mm | |
Height | 160 mm | |
Contact type | 24 Form A (N/O) | |
Assembly | rail mounting | |
Rated current | 2 A | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 60 V | |
Control Voltage | 9.2 VDC | |
Depth | 25 mm |
Country of origin | DE |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available