Skip to content Skip to navigation menu

Fieldbus controller, 750-881


Order No.: 73F2008

Manufacturer: WAGO

Series: 750

Manufacturer No.: 750-881

EAN: 4050821086826


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Price per piece(s)

€433.16

1 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Manufacturer information
Manufacturer: WAGO
Series: 750
Manufacturer number: 750-881
Country of origin: Germany
Customs tariff number: 85371091

Product description

Programmable fieldbus controller 750-881 from Wago

Links the modular WAGO I/O system to ETHERNET, detects inserted I/O terminals and generates an I/O process image based on this data.

Features:

- facilitates field bus wiring for line topologies

- suitable for ETHERNET and MODBUS networks

Supported protocols: HTTP, BootP, DHCP, DNS, SNTP, SNMP, FTP

Controller connections on the master: limited by ETHERNET specification

Transmission rate: 10/100 Mbps

Degree of protection: IP 20

Operating temperatures: 0 to +55 °C

Dimensions: 62 x 100 x 65 mm



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)