Skip to content Skip to navigation menu

Toroidal safety transformer, 200 V·A, 18 V, 18 V


Order No.: 38C4882

Manufacturer: Block

Series: RTE

Manufacturer No.: RTE 200/2X18


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€64.5337

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product RTE 200/2X18 of Block at Bürklin Elektronik!

Product specification

Technical features
18 V
18 V
116 mm
200 VA
53 mm
92 %
230 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Block
Series: RTE
Manufacturer number: RTE 200/2X18
Country of origin: Germany
Customs tariff number: 85043180

Product description

Toroidal safety transformers, type RTE.

Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.

Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 1.5 W. Efficiency: 92 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus

Rated power 200 VA.




technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)