Skip to content Skip to navigation menu

PCB transformer, 3.8 V·A, 9 V, 0.422 A


Order No.: 34C561

Manufacturer: Spitznagel

Series: SPK

Manufacturer No.: SPK 03809


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €6.2475
10 €5.3074
50 €4.5101
in stock 4 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SPK 03809 of Spitznagel at Bürklin Elektronik!

Product specification

Technical features
9 V
0.422 A
3.8 VA
28 mm
41 mm
35 mm
230 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Spitznagel
Series: SPK
Manufacturer number: SPK 03809
Country of origin: Germany
Customs tariff number: 85043180

Product description

PCB transformers, type Spitznagel SPK 038.

With double aperture winding, vacuum molded, surge voltage-proof up to 12000 V

Not short circuit-proof, Size: EI 38/13

With one secondary winding.




technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: