Skip to content Skip to navigation menu

PCB transformer, 2.6 V·A, 12 V, 12 V


Order No.: 34C558

Manufacturer: Spitznagel

Series: SPK

Manufacturer No.: SPK 0261212


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€4.5339

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  15
Multiple:  15

Inform yourself now about product SPK 0261212 of Spitznagel at Bürklin Elektronik!

Product specification

Technical features
12 V
2 A
2.6 VA
12 mm
30 mm
32 mm
27 mm
230 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Spitznagel
Series: SPK
Manufacturer number: SPK 0261212
Country of origin: Germany
Customs tariff number: 85043180

Product description

PCB transformers, type Spitznagel SPK 026.

With double aperture winding, vacuum molded, surge voltage-proof up to 12000 V

Short circuit-proof, Size: EI 30/18

With two secondary windings.




technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: