Skip to content Skip to navigation menu

PCB transformer, 1.5 V·A, 6 V, 0.25 A


Order No.: 34C520

Manufacturer: Spitznagel

Series: SPK

Manufacturer No.: SPK 01406


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €2.7727
10 €2.3681
50 €2.023
in stock 40 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SPK 01406 of Spitznagel at Bürklin Elektronik!

Product specification

Technical features
6 V
0.25 A
1.5 VA
21.8 mm
32 mm
27 mm
230 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Spitznagel
Series: SPK
Manufacturer number: SPK 01406
Country of origin: Germany
Customs tariff number: 85043180

Product description

PCB transformers, type Spitznagel SPK 014.

With double aperture winding, vacuum molded, surge voltage-proof up to 12000 V

Short circuit-proof, Size: EI 30/10.5.

With one secondary winding.



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: