Skip to content Skip to navigation menu

PCB transformer, 0.35 V·A, 6 V, 6 V


Order No.: 34C506

Manufacturer: Spitznagel

Series: SPK

Manufacturer No.: SPK 0030606


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€2.7132

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  15
Multiple:  15

Inform yourself now about product SPK 0030606 of Spitznagel at Bürklin Elektronik!

Product specification

Technical features
6 V
2 A
0.35 VA
6 mm
15 mm
24 mm
22 mm
230 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Spitznagel
Series: SPK
Manufacturer number: SPK 0030606
Country of origin: Germany
Customs tariff number: 85043180

Product description

PCB transformers, type Spitznagel SPK 003.

With double aperture winding, vacuum molded, surge voltage-proof up to 12000 V

Short circuit-proof, Size: EE 20/6.

With two secondary windings.



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: