Skip to content Skip to navigation menu

PCB transformer, 0.35 V·A, 15 V, 23 mA


Order No.: 34C503

Manufacturer: Spitznagel

Series: SPK

Manufacturer No.: SPK 00315


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €2.7846
10 €2.3681
50 €2.023
in stock 466 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product SPK 00315 of Spitznagel at Bürklin Elektronik!

Product specification

Technical features
15 V
0.023 A
0.35 VA
15 mm
24 mm
22 mm
230 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Spitznagel
Series: SPK
Manufacturer number: SPK 00315
Country of origin: Germany
Customs tariff number: 85043180

Product description

PCB transformers, type Spitznagel SPK.

With double aperture winding, vacuum molded, surge voltage-proof up to 12000 V

PCB transformers, 0.35 VA, type SPK 003.

Short circuit-proof

With one secondary winding.



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: