- * NEW: the complete product range from TDK-Lambda, Schneider Electric, TE Connectivity and Panasonic *
Elko-Puffermodul, 24Vdc 40A, typ.310ms bei 40A
Order No.: 38C153
Manufacturer: PULS
Series: U-Serie
Manufacturer No.:
UF40.241
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Added to Your Shopping Cart
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product UF40.241 of PULS at Bürklin Elektronik!
Product specification
Manufacturer information
Manufacturer: | PULS |
Series: | U-Serie |
Manufacturer number: |
UF40.241 |
Country of origin: | Czech Republic |
Customs tariff number: | 85044082 |
Product description
technical documents
Environmentally relevant information
Conformities
RoHS Yes
SVHC Free
RoHS Yes
SVHC Free
You might also be interested in these products:
Elko-Puffermodul, 24Vdc 20A, typ.310ms bei 20A


Order No.: 25K4404 Manufacturer PULS Manufacturer No. UF20.241
€233.7279
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Elko-Puffermodul, 48Vdc 20A, typ. 150ms bei 20A


Order No.: 38C152 Manufacturer PULS Manufacturer No. UF20.481
€215.271
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Ersatzbatterie für UBC10.241, 12V 5Ah


Order No.: 38C154 Manufacturer PULS Manufacturer No. UZB12.051
€71.995
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Promotion
Delivery only while stocks last! Please contact us if you have any questions about this item.
Ersatzbatterie für DC-USV, 12V / 7Ah


Order No.: 38C155 Manufacturer PULS Manufacturer No. UZB12.071
€62.475
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Ersatzbatterie für DC-USV, 12V / 26Ah


Order No.: 38C157 Manufacturer PULS Manufacturer No. UZB12.261
€250.733
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Ersatzbatteri für DC-USV, 12V / 12Ah


Order No.: 38C156 Manufacturer PULS Manufacturer No. UZB12.121
€106.505
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul für DC-USV, 12V / 7Ah


Order No.: 38C158 Manufacturer PULS Manufacturer No. UZK12.071
€107.6236
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul für DC-USV, 12V / 26Ah


Order No.: 38C159 Manufacturer PULS Manufacturer No. UZK12.261
€269.6421
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul für DC USV, 24V


Order No.: 38C161 Manufacturer PULS Manufacturer No. UZK24.121
€313.9934
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul für das UB20.241


Order No.: 38C160 Manufacturer PULS Manufacturer No. UZK24.071
€220.9711
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul für DC-USV, 12V 7Ah, jedoch ohne Batteriebestückung


Order No.: 38C162 Manufacturer PULS Manufacturer No. UZO12.07
€60.452
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul für DC-USV, 12V 26Ah, jedoch ohne Batteriebestückung


Order No.: 38C163 Manufacturer PULS Manufacturer No. UZO12.26
€60.452
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul ohne Batterie


Order No.: 38C164 Manufacturer PULS Manufacturer No. UZO24.071
€95.795
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1
Batterie-Modul ohne Batterie


Order No.: 38C165 Manufacturer PULS Manufacturer No. UZO24.121
€99.008
Incl. VAT but without shipping costs Price per piece(s)
Minimum Order Quantity 1