Skip to content Skip to navigation menu

Pulse current transformer, 20 Hz, 300 Hz, 35 A


Order No.: 75C210

Manufacturer: Vacuumschmelze

Series: T60404

Manufacturer No.: T60404-B4658-X032


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €8.449
10 €6.8425
50 €5.5573
150 €5.3907
300 €5.2241
9 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
9 mm
19 mm
16.8 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Vacuumschmelze
Series: T60404
Manufacturer number: T60404-B4658-X032
Country of origin: China
Customs tariff number: 85043180

Product description

Pulse current transformers for frequencies from 20 to 300 kHz, type VAC 60404-B4.

Used for sensing and monitoring sine or square wave unipolar or bipolar currents. With electrical isolation; Frequency range: 20 Hz to 300 kHz (optimization by adaptation of the burden resistance).

Winding type transformer, T6040-B4658-X.

Technical attributes (type, max. primary current rms, max. secondary voltage time face integral, transformer ratio): T60404-B4658-X032, 35 A, 100 µVs, 1 : 50, 4.5 kV



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article