PA0131 | LogiLink

CAR CHARGER PA0131

Order No.: 10M1321
EAN: 4052792040494
MPN:
PA0131
LogiLink
default L
front L
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.6283 €
50 pcs.
6.0928 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB car power supply, PA0131, LogiLink

The 12V/24V cigarette lighter (DC sockets) has a total output of up to 150W. Ideal for charging several devices at the same time.

Features

  • Power: 150W
  • Input voltage: 12V/24V DC
  • Output voltage: 12V/24V DC
  • Dual USB output: 5V DC/2.1A (total)
Technical specifications
Version USB car charger
Colour black/silver
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes