Skip to content Skip to navigation menu

SMD thin-film resistor, 6.8 kΩ (6K8), 0.2 W, TK ±50


Order No.: 06E280

Manufacturer: Beyschlag

Series: MMU 0102

Manufacturer No.: MMU01020C6801FB300
MMU 0102-50 1% BL6K8


RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Amount Price per piece(s)
10 €0.09425
100 €0.06819
500 €0.04284
1000 €0.03296
3000 €0.02892
in stock 5500 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product MMU01020C6801FB300 of VISHAY at Bürklin Elektronik!

Product specification

Technical features
6,800
±1 %
0.2 W
0102
±50 ppm/K
-55 °C
125 °C
150 V
Thin film
2.2 mm
1.1 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Beyschlag
Also known as: VISHAY
Series: MMU 0102
Manufacturer number: MMU01020C6801FB300
MMU 0102-50 1% BL6K8
Country of origin: Germany
Customs tariff number: 85332100

Product description

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: