Skip to content Skip to navigation menu

SMD thin-film resistor, 180 Ω (180R), 0.2 W, TK ±50


Order No.: 06E128

Manufacturer: Beyschlag

Series: MMU 0102

Manufacturer No.: MMU01020C1800FB300
MMU 0102-50 1% BL180R


RoHS compliant version available, last updated: 08.06.2011
Reeling service available if you purchase more than 100 piece(s)
Amount Price per piece(s)
3000 €0.04998
6000 €0.04332
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  3000
Multiple:  3000

Inform yourself now about product MMU01020C1800FB300 of VISHAY at Bürklin Elektronik!

Product specification

Technical features
180
±1 %
0.2 W
0102
±50 ppm/K
-55 °C
125 °C
1.1 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Beyschlag
Also known as: VISHAY
Series: MMU 0102
Manufacturer number: MMU01020C1800FB300
MMU 0102-50 1% BL180R
Country of origin: Germany
Customs tariff number: 85332100

Product description

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

You might also be interested in these products: