Skip to content Skip to navigation menu

Cermet trimmer potentiometer, 25 kΩ (25K), 0.5 W, Horizontal, staggered


Order No.: 76E3613

Manufacturer: Bourns

Series: 3309P

Manufacturer No.: 3309P-1-253


RoHS compliant version available, last updated: 31.03.2015
According to the manufacturer, this item contains substances of very high concern
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  10
Multiple:  10

Product specification

Technical features
-25 °C
9 mm
25,000
11 mm
0.5 W
RM 25/50
100 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bourns
Series: 3309P
Manufacturer number: 3309P-1-253
Country of origin: Japan
Customs tariff number: 85334010

Product description

Cermet trimmers, type Bourns 3309.

Single-turn; Design: axial or radial, depending on the design. Recessed head dial. Turning angle (electrical): 235°. Load rating: 0.5 W at +70 °C. Operating voltage: max. 250 V. Operating temperatures: –25 to +100 °C. Tolerance: ±25%. Temperature coefficient: TC ±250.

Axial, top adjustment, staggered contacts, type 3309P-1.

Type: 25K



Downloads

Technical Data Sheets
DE EN
Product Change Notification and Discontinuation Notification
EN - 25.06.2018

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (15.01.2019)