Skip to content Skip to navigation menu

Film potentiometer, 5 kΩ (5K0), 50 mW, Solder pins


Order No.: 75E810

Manufacturer: ALPHA

Series: ALPHASTAT 16

Manufacturer No.: 63250-01400/5K POSLOG


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
50 €2.5942
150 €2.261
250 €2.1063
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Product specification

Technical features
4 mm
5,000
16 mm
0.05 W
20 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ALPHA
Series: ALPHASTAT 16
Manufacturer number: 63250-01400/5K POSLOG
Country of origin: China
Customs tariff number: 85334010

Product description

Film potentiometers, type ALPHASTAT 16 63250-014.

4.0 mm metal shaft, for PCB mounting; Shaft length: 30 mm. Adjustment range: 270° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Positive logarithmic.

Load rating: 0.05 W.

Type: 5K0



Downloads

Technical Data Sheets
EN DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article