Skip to content Skip to navigation menu

POT.3309W-1 0,5W 50K


Order No.: 76E3623

Manufacturer: Bourns

Manufacturer No.: 3309W-1-503


MSL code: 1 year

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

€0.3451

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product 3309W-1-503 of Bourns at Bürklin Elektronik!

Product specification

Technical features
-25 °C
PC pin
50,000
0.5 W
100 °C
±25 %
sidewise
±250 ppm/K
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bourns
Manufacturer number: 3309W-1-503
Country of origin: Japan
Customs tariff number: 85334010

Product description



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)