Skip to content Skip to navigation menu

Cermet trimmer potentiometer, 500 Ω (500R), 0.5 W, Horizontal, staggered


Order No.: 76E3603

Manufacturer: Bourns

Series: 3309P

Manufacturer No.: 3309P-1-501


MSL code: 1 year

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 3309P-1-501 of Bourns at Bürklin Elektronik!

Product specification

Technical features
-25 °C
PC pin
9 mm
500
11 mm
0.5 W
RM 2.5/5
100 °C
±25 %
on top
±250 ppm/K
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bourns
Series: 3309P
Manufacturer number: 3309P-1-501
Country of origin: Japan
Customs tariff number: 85334010

Product description

Cermet trimmers, type Bourns 3309.

Single-turn; Design: axial or radial, depending on the design. Recessed head dial. Turning angle (electrical): 235°. Load rating: 0.5 W at +70 °C. Operating voltage: max. 250 V. Operating temperatures: –25 to +100 °C. Tolerance: ±25%. Temperature coefficient: TC ±250.

Axial, top adjustment, staggered contacts, type 3309P-1.

Type: 500R



technical documents


Technical Data Sheets
DE EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)