Skip to content Skip to navigation menu

SMD Cermet trimmer potentiometer, 500 kΩ (500K), 0.125 W, -65 °C


Order No.: 76E2068

Manufacturer: Bourns

Series: 3223W

Manufacturer No.: 3223W-1-504E


MSL code: 1 year

RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s)

€1.4518

in stock 117 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3223W-1-504E of Bourns at Bürklin Elektronik!

Product specification

Technical features
-65 °C
150 °C
J-hook
4.16 mm
3.9 mm
0.125 W
4.16 mm
500,000
±20 %
on top
±100 ppm/K
11
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bourns
Series: 3223W
Manufacturer number: 3223W-1-504E
Country of origin: Taiwan
Customs tariff number: 85334010

Product description

SMD Cermet trimmers, type Bourns 3223W.

11 turns. radial, top adjustment; Standard: 3.0 mm. Compliant with EIA, EIAJ, IPC, VECI. Load rating at 70 °C: 0.125 W (0 W at 150 °C). Operating voltage: max. 200 V. Operating temperatures: –65 to +150 °C. Tolerance: ±20 %. Temperature coefficient: ±100.

Type: 500K



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: