Skip to content Skip to navigation menu

SMD Cermet trimmer potentiometer, 2 MΩ (2M0), 0.1 W, J-hook


Order No.: 76E3930

Manufacturer: Bourns

Series: 3312J

Manufacturer No.: 3312J-1-205E


RoHS compliant version available, last updated: 31.03.2015
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s)

€1.1781

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 3312J-1-205E of Bourns at Bürklin Elektronik!

Product specification

Technical features
-55 °C
125 °C
J-hook
1.7 mm
2.5 mm
0.1 W
2.8 mm
2,000,000
±20 %
on top
±100 ppm/K
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bourns
Series: 3312J
Manufacturer number: 3312J-1-205E
Country of origin: Mexico
Customs tariff number: 85334010

Product description

SMD Cermet trimmers, type Bourns 3312.

Single-turn (electrical range 255°); Load rating: 0.1 W at +70 °C (0 at +125 °C). Operating voltage: max. 50 V. Operating temperatures: –55 to +125 °C. Tolerance: ±20 %. Temperature coefficient: ±100.

Type: 2M0



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)