Skip to content Skip to navigation menu

Film potentiometer, 5 kΩ (5K0), 50 mW, Wire termination


Order No.: 75E874

Manufacturer: ALPHA

Series: ALPHA POT 16

Manufacturer No.: RV16A-10 6,35MM 5K POSLOG


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €1.0115
200 €0.952
500 €0.833
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product RV16A-10 6,35MM 5K POSLOG of ALPHA at Bürklin Elektronik!

Product specification

Technical features
Solder lug
6.35 mm
5,000
16.5 mm
0.05 W
9.5 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ALPHA
Series: ALPHA POT 16
Manufacturer number: RV16A-10 6,35MM 5K POSLOG
Country of origin: China
Customs tariff number: 85334010

Product description

Film potentiometer, type ALPHA POT 16 RV16A-10.

6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Positive logarithmic.

Load rating: 0.1 W.

Type: 5K0



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: