Skip to content Skip to navigation menu

Film potentiometer, 2.5 kΩ (2K5), 50 mW, Wire termination


Order No.: 75E872

Manufacturer: ALPHA

Series: ALPHA POT 16

Manufacturer No.: RV16A-10 6,35MM 2K5 POSLO


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €1.4994
10 €1.2376
50 €1.0948
100 €1.0115
in stock 75 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product RV16A-10 6,35MM 2K5 POSLO of ALPHA at Bürklin Elektronik!

Product specification

Technical features
linear
Solder lug
6.35 mm
sidewise
2,500
16.5 mm
0.05 W
9.5 mm
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ALPHA
Series: ALPHA POT 16
Manufacturer number: RV16A-10 6,35MM 2K5 POSLO
Country of origin: China
Customs tariff number: 85334010

Product description

Film potentiometer, type ALPHA POT 16 RV16A-10.

6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Positive logarithmic.

Load rating: 0.1 W.

Type: 2K5



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: