Skip to content Skip to navigation menu

Film potentiometer, 100 kΩ (100K), 50 mW, Solder pins


Order No.: 75E834

Manufacturer: ALPHA

Series: ALPHASTAT 16

Manufacturer No.: 63250-01600/100K POSLOG


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€4.2007

in stock 18 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 63250-01600/100K POSLOG of ALPHA at Bürklin Elektronik!

Product specification

Technical features
linear
Solder pin
6 mm
sidewise
100,000
20.5 mm
0.05 W
16 mm
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ALPHA
Series: ALPHASTAT 16
Manufacturer number: 63250-01600/100K POSLOG
Country of origin: China
Customs tariff number: 85334010

Product description

Film potentiometers, type ALPHASTAT 16 63250-016.

6.0 mm metal shaft, for PCB mounting; Shaft length: 30 mm. Adjustment range: 270° ±5.0 %. Bushing mount: M 10 x 0.75 mm.

Positive logarithmic.

Load rating: 0.05 W.

Type: 100K



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: