Skip to content Skip to navigation menu

Conductive plastic potentiometer, 470 kΩ (470K), 0.4 W, Solder pins


Order No.: 75E760

Manufacturer: Omeg

Manufacturer No.: PC20BU 6MM F1 470K LIN


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
100 €1.5589
200 €1.3328
500 €1.19
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product PC20BU 6MM F1 470K LIN of Omeg at Bürklin Elektronik!

Product specification

Technical features
70 °C
-25 °C
Solder pin
6 mm
470,000
20.4 mm
0.4 W
10.7 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Omeg
Manufacturer number: PC20BU 6MM F1 470K LIN
Country of origin: United Kingdom
Customs tariff number: 85334010

Product description

Conductive plastic potentiometer, type Omeg PC20BU F1.

6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.

Type: 470K



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: