Skip to content Skip to navigation menu

Conductive plastic potentiometer, 220 kΩ (220K), 0.25 W, solder pin/solder tags


Order No.: 75E784

Manufacturer: Omeg

Manufacturer No.: 16PC16ECO/B40W2S 6MM 220K


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
50 €4.4506
100 €3.927
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  50
Multiple:  50

Inform yourself now about product 16PC16ECO/B40W2S 6MM 220K of Omeg at Bürklin Elektronik!

Product specification

Technical features
70 °C
-25 °C
Solder lug/Solder pin
6 mm
220,000
17 mm
0.25 W
21 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Omeg
Manufacturer number: 16PC16ECO/B40W2S 6MM 220K
Country of origin: United Kingdom
Customs tariff number: 85334010

Product description

Conductive plastic potentiometers with switch, type Omeg 16PC16ECO.

With 6.0 mm shaft and 2-pole rotary switch (4.0 A). Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Bushing mount: M 10 x 0.75 mm.

Type: 220K



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: