Skip to content Skip to navigation menu

Conductive plastic potentiometer, 220 Ω (220R), 0.25 W, Solder pins


Order No.: 75E700

Manufacturer: Omeg

Manufacturer No.: PC16BU 4MM F22 220R LIN


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.4875

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product PC16BU 4MM F22 220R LIN of Omeg at Bürklin Elektronik!

Product specification

Technical features
70 °C
-25 °C
Solder pin
4 mm
220
16.9 mm
0.25 W
9.3 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Omeg
Manufacturer number: PC16BU 4MM F22 220R LIN
Country of origin: United Kingdom
Customs tariff number: 85334010

Product description

Conductive plastic potentiometers, type Omeg PC16BU F22.

Flattened 4.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 270° (effective 232°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Useful life: 20.000 cycles. Bushing mount: M 7 x 0.75 mm.

Type: 220R



technical documents

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: