Skip to content Skip to navigation menu

SMD RF inductor, chip type, SMD, 0603, 68 nH


Order No.: 75D6628

Manufacturer: sumida

Manufacturer No.: 5406 680 24 00


RoHS compliant version available, last updated: 08.06.2011
Reeling service available if you purchase more than 100 piece(s)
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
0603
SMD
0.068 µH
±10 %
280 mA
Q 40
200 MHz
360,000 µΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: sumida
Manufacturer number: 5406 680 24 00
Country of origin: Germany
Customs tariff number: 85045095

Product description

Chip inductors f. RF applications, size 0603, type sumida 5406.

Wire-wound, ceramic coil former, particularly high resonant frequencies and Q



Downloads

Technical Data Sheets
DE

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

Alternatively article