Skip to content Skip to navigation menu

SMD RF inductor, 2.9 nH, 700 mA, 6 GHz


Order No.: 76D2611

Manufacturer: Fastron

Series: 0402AS

Manufacturer No.: 0402AS-2N9K-08


MSL code: Unlimited
Manufacturer's packaging: Reel with 1000 piece(s)
Ordering information: Roll with 1000 pieces

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1000 €0.20111
5000 €0.16184
10000 €0.15232
20000 €0.14161
40000 €0.13328
0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Product specification

Technical features
0402
SMD
0.003 µH
±10 %
700 mA
Q 16
250 MHz
100,000 µΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fastron
Series: 0402AS
Manufacturer number: 0402AS-2N9K-08
Country of origin: Malaysia
Customs tariff number: 85045095

Product description



Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)

Alternatively article