Skip to content Skip to navigation menu

Power Line suppressor choke, 7.5 mH, 1 A, 1.3 Ω (1R3)


Order No.: 74D8697

Manufacturer: EPCOS

Series: B82504

Manufacturer No.: B82504W0000A002
P100779 ERU16 SMD 30uH IND.


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
This product is no longer available.
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
7,500 µH
1,000 mA
1,300,000 µΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Also known as: TDK
Series: B82504
Manufacturer number: B82504W0000A002
P100779 ERU16 SMD 30uH IND.
Country of origin: Germany
Customs tariff number: 85045095

Product description

Construction

• Rectangular plastic case
• Resin potting
Features
• Low power dissipation
• Broadband interference suppression
Applications
• Attenuation of symmetrical and unsymmetrical interference
• High-performance power supplies
• Industrial applications
Terminals
Screw terminals M4
Marking
Ordering code, rated inductance, rated voltage, rated current, DC resistance, manufacturer, date of manufacture
Rated voltage: 500 VAC / 600 VDC


Downloads

Technical Data Sheets
EN

Environmentally relevant information


Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (27.06.2018)